• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801497 UCT-EM (5X10) Device markers Fitting type: Clip Writing area: 5 x 10 mm White No. of markers: 66

Image similar
Product type
Device markers
Fitting type
Clip
Writing area length
5 mm
Writing area width
10 mm
Type
UCT-EM (5X10)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

405 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Sheet)
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-in markers UCT-EM (5X10)

  • UCT-EM (5X10)
  • Industrial packaging, pack of 10

Technical specifications

  • Laser direct labelling
Type

UCT-EM (5X10)

Product type

Device markers

Fitting type

Clip

Writing area length

5 mm

Writing area width

10 mm

Writing area

5 x 10 mm

Material

Polycarbonate (PC)

Suited for series

Devices and appliances

Features

Halogen-free

Silicone-free

Printable

Series

UCT

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

White

No. of markers

660

Labels per sheet

66

Industrial packaging

Yes

Content

10 Sheet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584547 Phoenix Contact 0801497 UCT-EM (5X10) Device markers Fitting type: Clip Writing area: 5 x 10 mm White No. of markers: 66

User & Safety Instructions

User & Safety Instructions 584547 Phoenix Contact 0801497 UCT-EM (5X10) Device markers Fitting type: Clip Writing area: 5 x 10 mm White No. of markers: 66

Information

Information 584547 Phoenix Contact 0801497 UCT-EM (5X10) Device markers Fitting type: Clip Writing area: 5 x 10 mm White No. of markers: 66

Description

Snap-in markers, Sheet, white, Unlabeled, Can be labeled with: THERMOMARK CARD PLUS, THERMOMARK CARD, BLUEMARK CLED, BLUEMARK LED, Mounting type: Snapped into marker carrier, Lettering field: 5 x 10 mm

Scope of delivery

  • 10 Bends á 66 single marker = 660 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)