• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828799 US-EMLP (27X15) Device markers Fitting type: Adhesive Writing area: 26.9 x 14.9 mm White No. of

Product type
Device markers
Fitting type
Adhesive
Writing area length
26.9 mm
Writing area width
14.9 mm
Type
US-EMLP (27X15)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

140 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Sheet)
Total (€ 9.00 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic label US-EMLP (27X15)

  • US EMLP (27 X 15)
  • Industrial packaging, pack of 10

Technical specifications

Type

US-EMLP (27X15)

Product type

Device markers

Fitting type

Adhesive

Writing area length

26.9 mm

Writing area width

14.9 mm

Writing area

26.9 x 14.9 mm

Material

PVC

Suited for series

Components and switchboards

Features

Silicone-free

Printable

Series

US

Min. temperature

-30 °C

Max. temperature

+80 °C

Factory colour

White

No. of markers

270

Labels per sheet

27

Industrial packaging

Yes

Content

10 Sheet

Case material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587393 Phoenix Contact 0828799 US-EMLP (27X15) Device markers Fitting type: Adhesive Writing area: 26.9 x 14.9 mm White No. of

User & Safety Instructions

User & Safety Instructions 587393 Phoenix Contact 0828799 US-EMLP (27X15) Device markers Fitting type: Adhesive Writing area: 26.9 x 14.9 mm White No. of

Information

Information 587393 Phoenix Contact 0828799 US-EMLP (27X15) Device markers Fitting type: Adhesive Writing area: 26.9 x 14.9 mm White No. of

Description

Plastic label, Card, white, Unlabeled, Can be labeled with: THERMOMARK CARD PLUS, THERMOMARK CARD, Mounting type: Adhesive, Lettering field: 27 x 15 mm

Scope of delivery

  • 10 Bends á 27 single marker = 270 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)