• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828984 CARRIER-EMLP 22 (27X8) Badge Fitting type: Clip Writing area: 27 x 8 mm Black 50 pc(s)

Product type
Badge
Fitting type
Clip
Writing area length
27 mm
Writing area width
8 mm
Type
CARRIER-EMLP 22 (27X8)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.94 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker carriers CARRIER-EMLP 22 (27X8)

  • CARRIER EMLP22 (27 X 8)
  • Industrial packaging, pack of 50

Technical specifications

Type

CARRIER-EMLP 22 (27X8)

Product type

Badge

Fitting type

Clip

Writing area length

27 mm

Writing area width

8 mm

Writing area

27 x 8 mm

Material

PVC

Suited for series

22mm switches

Features

Silicone-free

UL94 flammability rating

snap-in badges

Series

CARRIER

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Black

Industrial packaging

Yes

Content

50 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589221 Phoenix Contact 0828984 CARRIER-EMLP 22 (27X8) Badge Fitting type: Clip Writing area: 27 x 8 mm Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 589221 Phoenix Contact 0828984 CARRIER-EMLP 22 (27X8) Badge Fitting type: Clip Writing area: 27 x 8 mm Black 50 pc(s)

Information

Information 589221 Phoenix Contact 0828984 CARRIER-EMLP 22 (27X8) Badge Fitting type: Clip Writing area: 27 x 8 mm Black 50 pc(s)

Description

Marker carriers, black, Unlabeled, Mounting type: Screws, rivets, Diameter: 22 mm, Lettering field: 27 x 8 mm

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)