• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0829560 CARRIER/L-EMP (1000X15) TR Badge Fitting type: Adhesive, Slide-on Writing area: 1000 x 15 mm Tra

Product type
Badge
Fitting type
Adhesive
Slide-on
Writing area length
1000 mm
Writing area width
15 mm
Type
CARRIER/L-EMP (1000X15) TR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

202 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.80 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker carriers CARRIER/L-EMP (1000X15) TR

  • CARRIER/L-EMP (1000 x 15) TR
  • Industrial packaging, pack of 25

Technical specifications

Type

CARRIER/L-EMP (1000X15) TR

Product type

Badge

Fitting type

Adhesive

Slide-on

Writing area length

1000 mm

Writing area width

15 mm

Writing area

1000 x 15 mm

Material

PVC

Suited for series

Phoenix Contact UC

Phoenix Contact US-WMT

Phoenix Contact EMT

Phoenix Contact EMP-AL

Features

Silicone-free

UL94 flammability rating

Series

CARRIER

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Transparent

Industrial packaging

Yes

Content

25 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718156 Phoenix Contact 0829560 CARRIER/L-EMP (1000X15) TR Badge Fitting type: Adhesive, Slide-on Writing area: 1000 x 15 mm Tra

User & Safety Instructions

User & Safety Instructions 718156 Phoenix Contact 0829560 CARRIER/L-EMP (1000X15) TR Badge Fitting type: Adhesive, Slide-on Writing area: 1000 x 15 mm Tra

Information

Information 718156 Phoenix Contact 0829560 CARRIER/L-EMP (1000X15) TR Badge Fitting type: Adhesive, Slide-on Writing area: 1000 x 15 mm Tra

Description

Marker carriers, transparent, Unlabeled, Mounting type: Adhesive, Lettering field: 1000 x 15 mm

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)