• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0829559 CARRIER/L-EMP (1000X15) GY Badge Fitting type: Slide-on Writing area: 1000 x 15 mm Grey 25 pc(s)

Product type
Badge
Fitting type
Slide-on
Writing area length
1000 mm
Writing area width
15 mm
Type
CARRIER/L-EMP (1000X15) GY
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

308 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.80 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker carriers CARRIER/L-EMP (1000X15) GY

  • CARRIER/L-EMP (1000 X15) GY
  • Industrial packaging, pack of 25

Technical specifications

Type

CARRIER/L-EMP (1000X15) GY

Product type

Badge

Fitting type

Slide-on

Writing area length

1000 mm

Writing area width

15 mm

Writing area

1000 x 15 mm

Material

PVC

Suited for series

Phoenix Contact UC

Phoenix Contact US-WMT

Phoenix Contact EMT

Phoenix Contact EMP-AL

Features

Silicone-free

UL94 flammability rating

Series

CARRIER

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Grey

Industrial packaging

Yes

Content

25 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587794 Phoenix Contact 0829559 CARRIER/L-EMP (1000X15) GY Badge Fitting type: Slide-on Writing area: 1000 x 15 mm Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 587794 Phoenix Contact 0829559 CARRIER/L-EMP (1000X15) GY Badge Fitting type: Slide-on Writing area: 1000 x 15 mm Grey 25 pc(s)

Information

Information 587794 Phoenix Contact 0829559 CARRIER/L-EMP (1000X15) GY Badge Fitting type: Slide-on Writing area: 1000 x 15 mm Grey 25 pc(s)

Description

Profile, self-adhesive, 1000 mm long, for accommodating UC and US materials, height: 15 mm

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)