• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830343 US-EMLSP (28X10) Device markers Fitting type: Adhesive Writing area: 28 x 10 mm White No. of mar

Product type
Device markers
Fitting type
Adhesive
Writing area length
28 mm
Writing area width
10 mm
Type
US-EMLSP (28X10)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.80 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Markers for sticking on, screwing or riveting US-EMLSP (28X10)

  • US EMLSP (28X10)
  • Industrial packaging, pack of 10

Technical specifications

Type

US-EMLSP (28X10)

Product type

Device markers

Fitting type

Adhesive

Writing area length

28 mm

Writing area width

10 mm

Writing area

28 x 10 mm

Material

PVC

Suited for series

Components and switchboards

Features

Silicone-free

Printable

Series

US

Min. temperature

-30 °C

Max. temperature

+80 °C

Factory colour

White

No. of markers

260

Labels per sheet

26

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719377 Phoenix Contact 0830343 US-EMLSP (28X10) Device markers Fitting type: Adhesive Writing area: 28 x 10 mm White No. of mar

User & Safety Instructions

User & Safety Instructions 719377 Phoenix Contact 0830343 US-EMLSP (28X10) Device markers Fitting type: Adhesive Writing area: 28 x 10 mm White No. of mar

Information

Information 719377 Phoenix Contact 0830343 US-EMLSP (28X10) Device markers Fitting type: Adhesive Writing area: 28 x 10 mm White No. of mar

Description

Markers for sticking on, screwing or riveting, Card, white, Unlabeled, Can be labeled with: THERMOMARK CARD PLUS, THERMOMARK CARD, Mounting type: Screws, rivets, Adhesive, Lettering field: 28 x 10 mm

Scope of delivery

  • 10 Bends á 26 single marker = 260 markers

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)