• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1013068 eMobility charging cable 7 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging cable

Type A

Open cable ends

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

7 m

Nominal voltage

480 V

Nominal current

32 A

Nominal current - rounded value

32 A

Charging current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561671 Phoenix Contact 1013068 eMobility charging cable 7 m

User & Safety Instructions

User & Safety Instructions 3561671 Phoenix Contact 1013068 eMobility charging cable 7 m

What kind of Electric Vehicle Charging Cables are you looking for?