• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1064755 eMobility charging cable 5 m incl. protective cap

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of communication managers: 2
  • Construction of vehicle side: Type 1
  • Infrastructure side version: Free cable end
  • Cable type: Straight
  • Contact material: Other
  • Charging mode: Mode 3
  • With Cable Control Box (ICCB): No.
  • With temperature sensor: No.
  • Nominal current 32 A
  • Surface treatment contacts: Other
  • Current type AC 1-phase
Product type

eMobility charging cable

Type A

Open cable ends

Type B

Type 1

No. of phases

1-phase

Charging mode

Mode 3

Cable length

5 m

Cable features

incl. protective cap

Nominal voltage

250 V

Nominal current

32 A

Nominal current - rounded value

32 A

Charging current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562409 Phoenix Contact 1064755 eMobility charging cable 5 m incl. protective cap

User & Safety Instructions

User & Safety Instructions 3562409 Phoenix Contact 1064755 eMobility charging cable 5 m incl. protective cap

Description

CHARX connect comfort, type 1, AC charging cable, 32 A permanent, 250 V AC, with vehicle charging plug and open cable end, cable: 5 m, black, straight, with protective cap, with locking option for padlock, Phoenix Contact logo, SAE J1772, for charging with alternating current (AC) of electric vehicles (EV) with type 1 vehicle power sockets

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?