• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1050702 eMobility charging cable 5 m incl. protective cap

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of communication managers: 2
  • Design of infrastructure side: GB AC
  • Cable type: Straight
  • Contact material: Other
  • Charging mode: Mode 3
  • With Cable Control Box (ICCB): No.
  • With temperature sensor: No.
  • Nominal current 32 A
  • Surface treatment contacts: Other
  • Current type AC 1-phase
Product type

eMobility charging cable

Type A

GB/T (20234.2-2015) plug

Type B

Type 2

No. of phases

1-phase

Charging mode

Mode 3

Cable length

5 m

Cable features

incl. protective cap

Nominal voltage

440 V

Nominal current

32 A

Nominal current - rounded value

32 A

Charging current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562382 Phoenix Contact 1050702 eMobility charging cable 5 m incl. protective cap

User & Safety Instructions

User & Safety Instructions 3562382 Phoenix Contact 1050702 eMobility charging cable 5 m incl. protective cap

Description

CHARX connect comfort, GB/T, type 2, mobile AC charging cable, 32 A permanent, 440 V AC, with vehicle charging plug and infrastructure charging plug, cable: 5 m, black, straight, with protective cap, with locking possibility for padlock, casing: black, gray, Phoenix Contact-logo, IEC 62196-2, GB/T 20234.2-2015, for charging with alternating current (AC) of electric vehicles (EV) with GB/T vehicle charging sockets

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?