• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1051695 eMobility charging cable 5 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging cable

Type A

Open cable ends

Type B

Type 1

Charging mode

Mode 4

Cable length

5 m

Nominal voltage

1000 V

Nominal current

200 A

Nominal current - rounded value

200 A

Charging current

200 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562183 Phoenix Contact 1051695 eMobility charging cable 5 m

User & Safety Instructions

User & Safety Instructions 3562183 Phoenix Contact 1051695 eMobility charging cable 5 m

What kind of Electric Vehicle Charging Cables are you looking for?