• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1049523 eMobility charging cable 5 m incl. protective cap

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging cable

Type A

Open cable ends

Type B

Type 1

No. of phases

1-phase

Charging mode

Mode 3

Cable length

5 m

Cable features

incl. protective cap

Nominal voltage

250 V

Nominal current

20 A

Nominal current - rounded value

20 A

Charging current

20 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562148 Phoenix Contact 1049523 eMobility charging cable 5 m incl. protective cap

User & Safety Instructions

User & Safety Instructions 3562148 Phoenix Contact 1049523 eMobility charging cable 5 m incl. protective cap

What kind of Electric Vehicle Charging Cables are you looking for?