• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1056698 eMobility charging cable 4 m Spiral cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of communication managers: 2
  • Construction of vehicle side: Type 2
  • Infrastructure side version: Free cable end
  • Cable type: Spiral
  • Contact material: Other
  • Charging mode: Mode 3
  • With Cable Control Box (ICCB): No.
  • With temperature sensor: No.
  • Nominal current 32 A
  • Surface treatment contacts: Other
  • Current type AC 3-phase
Product type

eMobility charging cable

Type A

Open cable ends

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

4 m

Cable features

Spiral cable

Nominal voltage

480 V

Nominal current

32 A

Nominal current - rounded value

32 A

Charging capacity

15.36 kW

Charging current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562341 Phoenix Contact 1056698 eMobility charging cable 4 m Spiral cable

User & Safety Instructions

User & Safety Instructions 3562341 Phoenix Contact 1056698 eMobility charging cable 4 m Spiral cable

Description

CHARX connect comfort, type 2, AC charging cable, 32 A permanent, 480 V AC, with vehicle charging plug and open cable end, cable: 4 m, black, coiled, with protective cap,  Phoenix Contact logo, IEC 62196-2, for charging with alternating current (AC) from electric vehicles (EV) with type 2 vehicle charging sockets

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?