• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1028369 Base terminal Pink 50 pc(s)

Image similar
Product type
Base terminal
Nominal current - rounded value
32 A
Content
50 pc(s)
Number of pins
2
Factory colour
Pink
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTFIX 2X4 PK

Technical specifications

Product type

Base terminal

Number of pins

2

Factory colour

Pink

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

1028369

Content

50 pc(s)

Type

PTFIX 2X4 PK

Dim

(W x H x D) 6.2 x 28.6 x 21.7 mm

Width

6.2 mm

Height

28.6 mm

Flammability rating

V0

Depth

21.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561805 Phoenix Contact 1028369 Base terminal Pink 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561805 Phoenix Contact 1028369 Base terminal Pink 50 pc(s)