• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1221490 Base terminal Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Base terminal
Content
50 pc(s)
Features
built-in jumper
+ sleeve
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTFIX 2X2,5 BU-EX

Technical specifications

Packaging type

Piece

Product type

Base terminal

Features

built-in jumper

+ sleeve

Factory colour

Blue

Manufacturer part #

1221490

Content

50 pc(s)

Type

PTFIX 2X2,5 BU-EX

Dim

(W x H x D) 5.2 x 28.6 x 21.7 mm

Width

5.2 mm

Height

28.6 mm

Flammability rating

V0

Depth

21.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566707 Phoenix Contact 1221490 Base terminal Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3566707 Phoenix Contact 1221490 Base terminal Blue 50 pc(s) Piece