• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1045941 Base terminal Push-in connector Pink 50 pc(s)

Image similar
Product type
Base terminal
Connection
Push-in connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Nominal current - rounded value
17.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTFIX 2X1,5 PK

Technical specifications

Product type

Base terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

2

Factory colour

Pink

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

450 V

Manufacturer part #

1045941

Content

50 pc(s)

Type

PTFIX 2X1,5 PK

Dim

(W x H x D) 4.2 x 21.6 x 17.7 mm

Width

4.2 mm

Height

21.6 mm

Flammability rating

V0

Depth

17.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561980 Phoenix Contact 1045941 Base terminal Push-in connector Pink 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561980 Phoenix Contact 1045941 Base terminal Push-in connector Pink 50 pc(s)