• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1082539 Base terminal Push-in connector Turquoise 50 pc(s)

Image similar
Product type
Base terminal
Connection
Push-in connector
Nominal current - rounded value
24 A
Content
50 pc(s)
Features
built-in jumper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mono pack

  • PTFIX 2X2,5 TQ

Technical specifications

  • Cover plate required: No.
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:24 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Material of the insulating body: Other
Product type

Base terminal

Features

built-in jumper

Connection

Push-in connector

Factory colour

Turquoise

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

450 V

Manufacturer part #

1082539

Content

50 pc(s)

Type

PTFIX 2X2,5 TQ

Dim

(W x H x D) 5.2 x 28.2 x 21.2 mm

Width

5.2 mm

Height

28.2 mm

Flammability rating

V0

Depth

21.2 mm

Rated voltage

450 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563196 Phoenix Contact 1082539 Base terminal Push-in connector Turquoise 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563196 Phoenix Contact 1082539 Base terminal Push-in connector Turquoise 50 pc(s)

Description

Mono-block, base terminal, nominal voltage: 450 V, nominal current: 24 A, number of connections: 2, connection  type: Push-in connection, cross-section: 0.14 mm² - 4 mm², mounting type: Snap-on on rail adapter, direct mounting with flange, fly, color: Turquoise

This text is machine translated.