• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1028659 PCB connector Total number of pins 4 No. of rows 1 100 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
4
CS
5 mm
Content
100 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 100 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

4

Features

encodable

Total number of pins

4

No. of rows

1

CS

5 mm

Connection

Spring-loaded connector

Case material

PA

Manufacturer part #

1028659

Content

100 pc(s)

Contact material

Copper

Max. temperature

105 °C

Min. temperature

-40 °C

Type

PSPT 2,5/ 4-ST GY CD:1,3 LP:X4

Connector contact surface

Tin

Number of pins

4

Case colour

Grey

Other

Grey

300 V

4

Bus

Other

-40-105 °C

V0

4 kV

Spring clamp connection

Tin

III

2

Tubular cable

5 mm

1

5 mm

0.2-2.5 mm²

0.2-2.5 mm²

0.2-2.5 mm²

Polyamide (PA)

Copper

Other

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561849 Phoenix Contact 1028659 PCB connector Total number of pins 4 No. of rows 1 100 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3561849 Phoenix Contact 1028659 PCB connector Total number of pins 4 No. of rows 1 100 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?