• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1064548 PCB connector Total number of pins 6 No. of rows 2 50 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
6
Connector type
Plug
CS
3.45 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connectors

  • Total number of pins 6
  • No. of rows 2
  • Content 50 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Wire cross-section with single wire connections: 0.2-1.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.25-1 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-1.5 mm²
  • Number of plug contact rows: 2
  • Design of electrical connection: Spring-loaded connection
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:8 A.
  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Number of pins: 6
  • Grid dimension of the connections 3.45 mm
  • Contact spacing 3.45 mm
  • Connection type: Other
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Housing material: Other
  • Material of the insulating body: Polyamide (PA)
  • Material of contact: Copper
  • Angle contact/conductor connection: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB connector

Total no. of pins

6

Connector type

Plug

Features

+ push-in spring bracket

Total number of pins

6

No. of rows

2

CS

3.45 mm

Connection

Spring-loaded connector

Case material

PA

Manufacturer part #

1064548

Content

50 pc(s)

Contact material

Copper

Max. temperature

105 °C

Min. temperature

-40 °C

Type

HSCP-SP 1,5-1U6-045/045-7035

Connector contact surface

Tin

Number of pins

6

Rated voltage

160 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562356 Phoenix Contact 1064548 PCB connector Total number of pins 6 No. of rows 2 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3562356 Phoenix Contact 1064548 PCB connector Total number of pins 6 No. of rows 2 50 pc(s) Carton

Description

PCB connector, nominal cross-section: 1.5 mm², color: Light gray, nominal current: 8 0 A, rated voltage (III/2 1.5): 160 V, contact surface: Sn, contact type: Socket, number of potential: 6, number of rows: 1.5, number of connections: 3.45, product family: HSCP-SP 2 -., grid dimension: 6 mm, connection type: Push-in spring connection, connection direction conductor/board: 6 °, locking hook: Without, mounting type: without, Packaging type: packed in cardboard box, color of spring openers: black, yellow, green / black, yellow, green

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?