• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1048123 PCB connector Total number of pins 8 No. of rows 1 100 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
8
Connector type
Socket
CS
2.5 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 8
  • No. of rows 1
  • Content 100 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

8

Connector type

Socket

Features

+ locking mechanism

Total number of pins

8

No. of rows

1

CS

2.5 mm

Pins per row

1

Connection

Crimp

Case material

PA

Manufacturer part #

1048123

Content

100 pc(s)

Contact material

Tin

Max. temperature

100 °C

Min. temperature

-40 °C

Type

PTCM 0,5/ 8-PL-2,5 BK

Connector contact surface

Tin

Number of pins

8

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562111 Phoenix Contact 1048123 PCB connector Total number of pins 8 No. of rows 1 100 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3562111 Phoenix Contact 1048123 PCB connector Total number of pins 8 No. of rows 1 100 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?