
Image similar
Carton
PCB connector
3
Plug
3
1
5 mm
PA
1065115
1000 pc(s)
Copper
100 °C
-40 °C
PTS 1,5/ 3-PH-5,0 BK BDMC:L-N
Tin
3
Black
400 V
yes
Datasheet 3562435 Phoenix Contact 1065115 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton
User & Safety Instructions 3562435 Phoenix Contact 1065115 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton