• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1047894 PCB connector Total number of pins 2 No. of rows 1 250 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
2
Connector type
Pin
CS
2.5 mm
Content
250 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connectors

  • Total number of pins 2
  • No. of rows 1
  • Content 250 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.14-0.75 mm²
  • Number of plug contact rows: 1
  • Design of electrical connection: Crimp connection
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:6 A.
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Other
  • Number of poles: 2
  • Grid dimension of the connections 2.5 mm
  • Contact spacing 2.5 mm
  • Connection type: Other
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Housing material: Other
  • Material of the insulating body: Polyamide (PA)
  • Angle contact/conductor connection: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB connector

Total no. of pins

2

Connector type

Pin

Total number of pins

2

No. of rows

1

CS

2.5 mm

Case material

PA

Manufacturer part #

1047894

Content

250 pc(s)

Type

PTCM 0,5/ 2-PI-2,5 BK

Connector contact surface

Tin

Number of pins

2

Case colour

Black

Rated voltage

160 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562489 Phoenix Contact 1047894 PCB connector Total number of pins 2 No. of rows 1 250 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3562489 Phoenix Contact 1047894 PCB connector Total number of pins 2 No. of rows 1 250 pc(s) Carton

Description

PCB connector, nominal cross-section: 0.75 mm², color: Black, nominal current: 6 0 A, rated voltage (III/2): 2 V, contact type: Pin, number of rows: 2, number of rows: 1, number of connections: 160, product family: PTCM 0.5/.-PI, dimension: 2.5 mm, connection type: Crimp connection, connection direction conductor/board: 2 °, connector system: COMBICON plug, locking: Packed in a carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?