• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1084027 PCB connector Total number of pins 4 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
4
Connector type
Power strip
CS
5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connectors

  • Total number of pins 4
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Wire cross-section with single wire connections: 0.2-2.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 1.5 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
  • Number of plug contact rows: 1
  • Design of electrical connection: Screw connection
  • Dimensioning surge voltage: 4 kV
  • Rated current In:16 A.
  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Number of pins: 4
  • Grid dimension of the connections 5 mm
  • Contact spacing 5 mm
  • Connection type: Other
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Housing material: Other
  • Material of the insulating body: Polyamide (PA)
  • Material of contact: Copper
  • Angle contact/conductor connection: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB connector

Total no. of pins

4

Connector type

Power strip

Features

+ snap hook

Total number of pins

4

No. of rows

1

CS

5 mm

Case material

PA

Manufacturer part #

1084027

Content

50 pc(s)

Contact material

Copper

Max. temperature

105 °C

Min. temperature

-40 °C

Type

ICC25-PSC2,5/4-5,0-AA-7035

Connector contact surface

Tin

Number of pins

4

Rated voltage

320 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563231 Phoenix Contact 1084027 PCB connector Total number of pins 4 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3563231 Phoenix Contact 1084027 PCB connector Total number of pins 4 No. of rows 1 50 pc(s) Carton

Description

PCB connector, nominal cross-section: 2.5 mm², color: Light gray, nominal current: 16 0 A, rated voltage (III/2): 320 V, contact surface: Sn, contact type: Socket, number of potential: 4, number of rows: 1, number of connections: 5, product family: ICC.-PSC2.5/..-5.0, grid: 4 mm, connection type: Screw connection with cable/circuit board: 4 °, locking hook: ICC 2.5, locking: without, mounting type: without, Packaging type: packed in a carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?