• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1030132 Terminal Red 10 pc(s)

Image similar
Product type
Terminal
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
25 mm²
Nominal current - rounded value
70 A
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

25 mm²

Factory colour

Red

Nominal current

70 A

Nominal current - rounded value

70 A

Nominal voltage

1000 V

Manufacturer part #

1030132

Content

10 pc(s)

Type

PTI 16-NLS-FI RD

Dim

(W x H x D) 12.15 x 81.899985 x 46.800138 mm

Width

12.15 mm

Height

81.899985 mm

Flammability rating

V0

Depth

46.800138 mm

Other

12.15 mm

81.899985 mm

46.800138 mm

1000 V

V0

FALSE

Other

Other

Red

FALSE

0.5-25 mm²

0.5-16 mm²

0.5-16 mm²

0.5-16 mm²

Other

70 A

Documents & Downloads

Datasheet

Datasheet 3562060 Phoenix Contact 1030132 Terminal Red 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3562060 Phoenix Contact 1030132 Terminal Red 10 pc(s)