• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3006182 Terminal Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Nominal current - rounded value
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • UIK 35

Technical specifications

Packaging type

Piece

Product type

Terminal

Cross section (flexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

35 mm²

Factory colour

Grey

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

800 V

Manufacturer part #

3006182

Content

50 pc(s)

Type

UIK 35

Dim

(W x H x D) 15 x 54.925 x 49.8 mm

Width

15 mm

Height

54.925 mm

Flammability rating

V0

Depth

49.8 mm

Documents & Downloads

Datasheet

Datasheet 3580621 Phoenix Contact 3006182 Terminal Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580621 Phoenix Contact 3006182 Terminal Grey 50 pc(s) Piece