• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213952 Terminal Push-in connector Grey-blue 50 pc(s)

Image similar
Product type
Terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

3

Factory colour

Grey-blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Manufacturer part #

3213952

Content

50 pc(s)

Type

PTI 2,5-N

Dim

(W x H x D) 5.15 x 100.9 x 48.691344 mm

Width

5.15 mm

Height

100.9 mm

Flammability rating

V0

Connector colour

Grey-blue

Depth

48.691344 mm

Other

5.15 mm

100.9 mm

48.691344 mm

400 V

V0

TRUE

Other

Other

Other

FALSE

0.14-4 mm²

0.14-2.5 mm²

0.14-4 mm²

0.14-4 mm²

Other

24 A

Documents & Downloads

Datasheet

Datasheet 3581477 Phoenix Contact 3213952 Terminal Push-in connector Grey-blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3581477 Phoenix Contact 3213952 Terminal Push-in connector Grey-blue 50 pc(s)