• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1030753 Serial terminal Spring-loaded connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Spring-loaded connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • STTB 2,5-R10K/O-U

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Manufacturer part #

1030753

Content

50 pc(s)

Type

STTB 2,5-R10K/O-U

Dim

(W x H x D) 5.2 x 67.5 x 47.5 mm

Width

5.2 mm

Height

67.5 mm

Flammability rating

V0

Depth

47.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561916 Phoenix Contact 1030753 Serial terminal Spring-loaded connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3561916 Phoenix Contact 1030753 Serial terminal Spring-loaded connector Grey 50 pc(s) Piece