• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3035687 Serial terminal Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Grey

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

500 V

Manufacturer part #

3035687

Content

50 pc(s)

Type

PTME 6-BE

Dim

(W x H x D) 8.2 x 100.8 x 60 mm

Width

8.2 mm

Height

100.8 mm

Flammability rating

V0

Connector colour

Grey

Depth

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580701 Phoenix Contact 3035687 Serial terminal Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580701 Phoenix Contact 3035687 Serial terminal Push-in connector Grey 50 pc(s) Piece