• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1334603 Serial terminal Push-in connector Grey 1 pc(s)

Image similar
Product type
Serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PT 2,5-QUATTRO-BE

Technical specifications

Product type

Serial terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

1334603

Content

1 pc(s)

Type

PT 2,5-QUATTRO-BE

Dim

(W x H x D) 5.2 x 72.2 x 35.3 mm

Width

5.2 mm

Height

72.2 mm

Flammability rating

V0

Depth

35.3 mm

DIN rail (top hat rail) 35 mm

Grey

5.2 mm

72.2 mm

35.3 mm

800 V

-60-110 °C

V0

TRUE

Other

Other

4

TRUE

0.14-4 mm²

0.14-0.14 mm²

0.14-4 mm²

Other

24 A

Aluminium/copper

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584986 Phoenix Contact 1334603 Serial terminal Push-in connector Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3584986 Phoenix Contact 1334603 Serial terminal Push-in connector Grey 1 pc(s)