• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1159240 Serial terminal Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Serial terminal

  • PTTB 2,5-2R/NAMUR 22K/680

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.14-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.14 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.14-2.5 mm²
  • Number of floors: 2
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Flammability class of insulation material according to UL94: V0
  • Floors internally bridged: No.
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Packaging type

Piece

Product type

Serial terminal

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

2

Factory colour

Grey

Manufacturer part #

1159240

Content

50 pc(s)

Type

PTTB 2,5-2R/NAMUR 22K/680

Dim

(W x H x D) 5.2 x 68 x 45.8 mm

Width

5.2 mm

Height

68 mm

Flammability rating

V0

Depth

45.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3565656 Phoenix Contact 1159240 Serial terminal Grey 50 pc(s) Piece

Description

Terminal block, connection type: Push-in connection, 1. And 2. Floor, rated cross-section: 2.5 mm², cross-section: 0.14 mm² - 4 mm², mounting type: NS 35 /7.5, NS 35/15, color: Gray

This text is machine translated.