• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1091452 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
3
Connector type
Socket
CS
2.54 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connectors

  • Total number of pins 3
  • No. of rows 1
  • Content 1000 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Wire cross-section with single wire connections: 0.14-0.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.25 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.14-0.5 mm²
  • Number of plug contact rows: 1
  • Design of electrical connection: Spring-loaded connection
  • Dimensioning surge voltage: 1.5 kV
  • Rated current In:6 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Grid dimension of the connections 2.54 mm
  • Contact spacing 2.54 mm
  • Connection type: Other
  • Pollution level: 2
  • Material of the contact coating: Gold
  • Housing material: Other
  • Material of the insulating body: Other
  • Material of contact: Copper
  • Angle contact/conductor connection: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB connector

Total no. of pins

3

Connector type

Socket

Total number of pins

3

No. of rows

1

CS

2.54 mm

Connection

Spring-loaded connector

Case material

PA

Manufacturer part #

1091452

Content

1000 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

FMC 0,5/ 3-ST-2,54 GN

Connector contact surface

Gold

Number of pins

3

Case colour

Green

Rated voltage

160 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563765 Phoenix Contact 1091452 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3563765 Phoenix Contact 1091452 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton

Description

PCB connector, nominal cross-section: 0.5 mm², color: Green, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Au, contact type: Socket, number of rows: 1, number of rows: 3, product family: FMC 0.5/..-ST, grid dimension: 2.54 mm, connection type: Push-in spring connection, Connection direction of conductor/board: 0 °, connector system: COMBICON FMC 0.5, locking: without, mounting method: without, packing type: packed in cardboard

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?