• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1097476 PCB connector Total number of pins 2 100 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
2
Connector type
PCB connector
CS
2.54 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories

  • Total number of pins 2
  • Content 100 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Grid dimension of the connections 2.54 mm
  • Contact spacing 2.54 mm
  • Connection type: Other
  • Pollution level: 2
  • Angle contact/conductor connection: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB connector

Total no. of pins

2

Connector type

PCB connector

Total number of pins

2

CS

2.54 mm

Case material

PA

Manufacturer part #

1097476

Content

100 pc(s)

Type

DMCC 0,5/ 2-ST-WOSH1-2,54

Number of pins

2

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563772 Phoenix Contact 1097476 PCB connector Total number of pins 2 100 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3563772 Phoenix Contact 1097476 PCB connector Total number of pins 2 100 pc(s) Carton

Description

PCB connectors, color: Black, 2 pin count: 1, product family: Accessories, 2.54 mm pitch, Packaging type: packed in a carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?