• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1152030 Clip terminal Push-in connector Orange 10 pc(s)

Image similar
Product type
Clip terminal
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tap terminal

  • PPO-10/P OG

Technical specifications

  • Can be stacked: No.
  • Suitable for single wire cross sections of 0.5-10 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.5-10 mm²
  • Multiple wire cross-section that can be connected: 0.5-10 mm²
  • Total number of poles without grounding contact: 2
Product type

Clip terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Number of pins

2

Factory colour

Orange

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

1152030

Content

10 pc(s)

Type

PPO-10/P OG

Width

10.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565165 Phoenix Contact 1152030 Clip terminal Push-in connector Orange 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3565165 Phoenix Contact 1152030 Clip terminal Push-in connector Orange 10 pc(s)

Description

Tap terminal, rated voltage 1000 V, rated current 32 A, number of connections 2, connection type: Push-in connection, 1. Floor, rated cross-section: 6 mm², cross-section  : 0.5 mm² - 10 mm², mounting type: Plug-in mounting, color: Orange

This text is machine translated.