• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1346838 Clip terminal Bolt fixings Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Clip terminal
Connection
Bolt fixings
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Clip terminal

Connection

Bolt fixings

Cross section (flexible) (min.)

0.34 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.34 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

7

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

1000 V

Manufacturer part #

1346838

Content

10 pc(s)

Type

AGK PT 6X2,5/M6

Dim

(W x H x D) 15.65 x 53.78955 x 32.866792 mm

Width

15.65 mm

Height

53.78955 mm

Flammability rating

V0

Depth

32.866792 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585194 Phoenix Contact 1346838 Clip terminal Bolt fixings Grey 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3585194 Phoenix Contact 1346838 Clip terminal Bolt fixings Grey 10 pc(s) Piece