• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1185519 Terminal Clamp Grey 1 Set Box

Packaging type
Box
Product type
Terminal
Connection
Clamp
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PTI INSTA SORTIMO® L-BOXX

  • PTI INSTA Sortimo® L-BOXX

Technical specifications

Packaging type

Box

Product type

Terminal

Features

Assortment case

Connection

Clamp

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

12

AWG max.

26

Factory colour

Grey

Manufacturer part #

1185519

Content

1 Set

Type

PTI INSTA Sortimo® L-BOXX

Dim

(W x H) 5.2 mm x 118 mm

Width

5.2 mm

Height

118 mm

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 2256125 Phoenix Contact 1185519 Terminal Clamp Grey 1 Set Box

Datasheet 2256125 Phoenix Contact 1185519 Terminal Clamp Grey 1 Set Box

User & Safety Instructions

User & Safety Instructions 2256125 Phoenix Contact 1185519 Terminal Clamp Grey 1 Set Box

Description

Starter kit, installation terminal starter set in the practical Sortimo system case L-BOXX 102. 108 PTI installation terminals, cross section 0.14 mm² to 16 mm², 19 end caps, 5 shelves, 20 jumpers, 1 screwdriver, marking and accessories, width 445 mm, height 118 mm, color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)