• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1212423 1212423 Universal (L x W x H) 165 x 65 x 315 mm

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 165 x 65 x 315 mm

Product type

Tool bag (unequipped)

Range of uses

Universal

Material

Plastic

Factory colour

Black

Length

165 mm

Height

315 mm

Width

65 mm

Depth

65 mm

Weight

400 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 658732 Phoenix Contact 1212423 1212423 Universal (L x W x H) 165 x 65 x 315 mm

User & Safety Instructions

User & Safety Instructions 658732 Phoenix Contact 1212423 1212423 Universal (L x W x H) 165 x 65 x 315 mm

Description

Tool case, empty

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)