• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1348765 Sensor offset N terminal Beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor offset N terminal
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
28 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • UTME 4 BG

Technical specifications

Packaging type

Piece

Product type

Sensor offset N terminal

Features

built-in jumper

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Beige

Nominal current

28 A

Nominal current - rounded value

28 A

Nominal voltage

500 V

Manufacturer part #

1348765

Content

50 pc(s)

Type

UTME 4 BG

Dim

(W x H x D) 6.2 x 66 x 49.5 mm

Width

6.2 mm

Height

66 mm

Flammability rating

V0

Depth

49.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585101 Phoenix Contact 1348765 Sensor offset N terminal Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3585101 Phoenix Contact 1348765 Sensor offset N terminal Beige 50 pc(s) Piece