• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1350422 Sensor offset N terminal Push-in connector Green 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor offset N terminal
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTVME 6/S-P GN

Technical specifications

Packaging type

Piece

Product type

Sensor offset N terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Green

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

1000 V

Manufacturer part #

1350422

Content

1 pc(s)

Type

PTVME 6/S-P GN

Dim

(W x H x D) 8.2 x 82 x 54.5 mm

Width

8.2 mm

Height

82 mm

Flammability rating

V0

Depth

54.5 mm

DIN rail (top hat rail) 35 mm

Green

8.2 mm

82 mm

54.5 mm

1000 V

V0

TRUE

Other

Other

2

TRUE

0.5-6 mm²

0.5-0.5 mm²

0.5-6 mm²

Other

30 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585159 Phoenix Contact 1350422 Sensor offset N terminal Push-in connector Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3585159 Phoenix Contact 1350422 Sensor offset N terminal Push-in connector Green 1 pc(s) Piece