• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3000558 Sensor offset N terminal Bolt fixings Grey 25 pc(s)

Image similar
Product type
Sensor offset N terminal
Connection
Bolt fixings
Nominal current - rounded value
41 A
Content
25 pc(s)
Features
built-in jumper
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • RTO 4-T-TC

Technical specifications

Product type

Sensor offset N terminal

Features

built-in jumper

Connection

Bolt fixings

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

500 V

Manufacturer part #

3000558

Content

25 pc(s)

Type

RTO 4-T-TC

Dim

(W x H x D) 12.3 x 82.4 x 51 mm

Width

12.3 mm

Height

82.4 mm

Flammability rating

V0

Depth

51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3580360 Phoenix Contact 3000558 Sensor offset N terminal Bolt fixings Grey 25 pc(s)