• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1350428 Sensor offset N terminal Push-in connector Blue 1 pc(s)

Image similar
Product type
Sensor offset N terminal
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTVME 6/S BU

Technical specifications

Product type

Sensor offset N terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

1000 V

Manufacturer part #

1350428

Content

1 pc(s)

Type

PTVME 6/S BU

Dim

(W x H x D) 8.2 x 82 x 54.5 mm

Width

8.2 mm

Height

82 mm

Flammability rating

V0

Depth

54.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585178 Phoenix Contact 1350428 Sensor offset N terminal Push-in connector Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3585178 Phoenix Contact 1350428 Sensor offset N terminal Push-in connector Blue 1 pc(s)