
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Type
HC-EVO-B10-CHWS-PLRBK
- Product type
Connector enclosure
- Series
HC-EVO-B10
- Manufacturer part #
1407640
- Features
+ longitudinal brace
- Type
Coupling casing with longitudinal rail, height 90 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438517 Phoenix Contact 1407640 HC-EVO-B10-CHWS-PLRBK Connector enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438517 Phoenix Contact 1407640 HC-EVO-B10-CHWS-PLRBK Connector enclosure 1 pc(s)
























