• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407821 Sensor/actuator connector (pre-fab) M12 10 m No. of pins (RJ): 6 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
6
Cable length
10 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAC-6P-10,0-PURMC/M12FR

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

6

Cable length

10 m

Jacket material

PUR

Nominal voltage

30 V AC

Connection

Open end cable

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Ni/Au

IP65

Manufacturer part #

1407821

Content

1 pc(s)

TRUE

Multi-core

30 V

10 m

FALSE

6

-5-80 °C

-40-80 °C

Other

IP65

Other

M12

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831693 Phoenix Contact 1407821 Sensor/actuator connector (pre-fab) M12 10 m No. of pins (RJ): 6 1 pc(s) Piece

Description

M12-Socket, angled, 6-pin, with the connected trunk cable, for sensor / actuator box with M8 slots, cable length 10 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?