• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1408992 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, right angle
Connector standard
Sensor connector
No. of pins
5
Nominal voltage
63 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping the single wire: 5 mm
  • Stripping the coating: 20 mm
Type

SACC-M12MR-5CON-PG11-M PWR

Product type

Sensor/actuator connector

Connector type

Plug, right angle

Connector standard

Sensor connector

No. of pins

5

Nominal voltage

63 V DC

Nominal current

8 A

Nominal current - rounded value

8 A

Connector cross-section (max.)

1.5 mm²

Outside Ø

20.2 mm

Connection

Screws

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

PG11

Coding

A

Contact material

CuZn

Contact surface

Ni/Au

max. cross section

1.50 mm²

Min. cross section

0.75 mm²

Max. temperature

85 °C

Manufacturer part #

1408992

Content

1 pc(s)

Cable Ø (max.)

10 mm

Cable Ø up to

8 mm

Cable Ø range

8 - 10 mm

Cable diameter (details)

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827610 Phoenix Contact 1408992 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?