• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1410730 Sensor/actuator connector (pre-fab) Socket, straight 5.00 m No. of pins (RJ): 2 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
DEUTSCH
Connection side A
Cable, open end
Connection side B
DEUTSCH DT06
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1603 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Status display: 1 LED
Type

SAC-2P- 5,0-PUR/DTFS-1L

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

DEUTSCH

Connection side A

Cable, open end

Connection side B

DEUTSCH DT06

No. of pins

2

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

24 V AC

24 V DC

Nominal current

8 A

Nominal current - rounded value

8 A

Outside Ø

1.69 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Open end cable

Cable colour

Black

Coding

A

Contact material

Nickel plated

IP67

Features

Halogen-free

Min. temperature

-20 °C

Max. temperature

+85 °C

Seal type

Snap-in

Manufacturer part #

1410730

Content

1 pc(s)

Cable diameter (details)

4.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1396305 Phoenix Contact 1410730 Sensor/actuator connector (pre-fab) Socket, straight 5.00 m No. of pins (RJ): 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1396305 Phoenix Contact 1410730 Sensor/actuator connector (pre-fab) Socket, straight 5.00 m No. of pins (RJ): 2 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)