
Phoenix Contact 1410735 Sensor/actuator connector (pre-fab) Socket, straight 10.00 m No. of pins (RJ): 2 1 pc(s)
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
DEUTSCH
Connection side A
Cable, open end
Connection side B
DEUTSCH DT06
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Technical specifications
- Status display: 1 LED
- Wired with free-wheeling diode
- Type
SAC-2P-10,0-PUR/DTFS-1L-S
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connector standard
DEUTSCH
- Connection side A
Cable, open end
- Connection side B
DEUTSCH DT06
- No. of pins
2
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
24 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Outside Ø
1.69 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Open end cable
- Cable colour
Black
- Coding
A
- Contact material
Nickel plated
IP67
- Features
Halogen-free
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Seal type
Snap-in
- Manufacturer part #
1410735
- Content
1 pc(s)
- Cable diameter (details)
4.8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1396310 Phoenix Contact 1410735 Sensor/actuator connector (pre-fab) Socket, straight 10.00 m No. of pins (RJ): 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1396310 Phoenix Contact 1410735 Sensor/actuator connector (pre-fab) Socket, straight 10.00 m No. of pins (RJ): 2 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 136.98*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































