• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415017 Sensor/actuator connector (pre-fab) Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 4

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
DEUTSCH
Connection side A
DEUTSCH DT06
Connection side B
DEUTSCH DT06
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-4P-DTMS/ 0,6-PUR/DTFS

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

DEUTSCH

Connection side A

DEUTSCH DT06

Connection side B

DEUTSCH DT06

No. of pins

4

Cable length

0.60 m

Jacket material

PUR

Nominal voltage

48 V AC

48 V DC

Nominal current

8 A

Nominal current - rounded value

8 A

Outside Ø

1.69 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Cable colour

Black

Coding

A

Contact material

Nickel plated

IP67

Features

Halogen-free

Min. temperature

-20 °C

Max. temperature

+80 °C

Seal type

Snap-in

Manufacturer part #

1415017

Content

1 pc(s)

Cable diameter (details)

5.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1396317 Phoenix Contact 1415017 Sensor/actuator connector (pre-fab) Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 4

User & Safety Instructions

User & Safety Instructions 1396317 Phoenix Contact 1415017 Sensor/actuator connector (pre-fab) Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 4

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)