
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
HC-STA-B16-BFDC-ELC-AL
- Product type
Enclosure extension
- Series
HC-STA
- Manufacturer part #
1411328
- Features
+ lid
for transverse brace
+ planar seal
+ conductive seal
Anti-corrosive
- Type
Attachment casing with lid, for transverse brace
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B16
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
53
FALSE
30.5 mm
114 mm
TRUE
Other
Double locking levers
FALSE
Aluminium
Uncoated
-40-125 °C
Other
IK09
TRUE
Housing extension
IP66
Other
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379747 Phoenix Contact 1411328 HC-STA-B16-BFDC-ELC-AL Enclosure extension 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379747 Phoenix Contact 1411328 HC-STA-B16-BFDC-ELC-AL Enclosure extension 1 pc(s) Piece
Description
HEAVYCON CONNECTORS add-on housing B 16, for Crossbar, with protective plastic cover, with flat seal, sea-water resistant aluminum, conductive seal.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































