• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1413932 Sensor/actuator connector M12 No. of pins (RJ): 2 1 pc(s)

Product type
Sensor/actuator connector
Connector standard
Profibus
Connection side A
M12 socket, right angle
No. of pins
2
Nominal voltage
48 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

1413932

Product type

Sensor/actuator connector

Connector standard

Profibus

Connection side A

M12 socket, right angle

No. of pins

2

Nominal voltage

48 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Outside Ø

19 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Cut & Clip

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

B

Contact material

CuSn

Contact surface

Ni/Au

max. cross section

0.75 mm²

Min. cross section

0.25 mm²

IP65

Features

Halogen-free

Max. temperature

85 °C

Manufacturer part #

1413932

Content

1 pc(s)

Cable Ø (max.)

9.7 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 9.7 mm

Other

48 V

TRUE

Other

Zinc

Other

85-85 °C

V0

Insulation displacement connection

Nickel

II

3

Straight

0.75-0.75 mm²

FALSE

4 A

100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827754 Phoenix Contact 1413932 Sensor/actuator connector M12 No. of pins (RJ): 2 1 pc(s)

Description

Safe use in the field by high type of protection. Flexible: connector for assembly on site. Idc connection: innovative and time-saving assembly without stripping of the wire.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?