• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424112 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAC-4P-FST/ 1,5-PUR SH SCO

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

63 V DC

Nominal current

12 A

Nominal current - rounded value

12 A

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

T

Contact material

CuZn

Contact surface

Au

IP65

Features

Shielded

Halogen-free

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

1424112

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832419 Phoenix Contact 1424112 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Easy and safe: 100% electrically tested plug-in components. Powerful: DC-plug connector for up to 12 A and 63 V DC. Protection against incorrect plugging through special T-coding. Our Standard: the robust halogen-free PUR-Cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?