• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1426316 Sensor/actuator connector Socket, straight No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
No. of pins
4
Nominal voltage
30 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACC-M 8FS-4QO-0,5-VA

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

No. of pins

4

Nominal voltage

30 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Cut & Clip

Factory colour

Black

Coding

A

Contact material

CuZn

Contact surface

Ni/Au

max. cross section

1.50 mm²

Min. cross section

0.75 mm²

Manufacturer part #

1426316

Content

1 pc(s)

Cable diameter (details)

2.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828146 Phoenix Contact 1426316 Sensor/actuator connector Socket, straight No. of pins (RJ): 4 1 pc(s)

Description

Safe use in the field by high type of protection. Flexible: connector for assembly on site. Idc connection: innovative and time-saving assembly without stripping of the wire.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?