• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1439896 PCB connector Total number of pins 17 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
17
Connector type
Edge connector, straight
CS
3.5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 17
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

17

Connector type

Edge connector, straight

Features

+ push-in spring bracket

Total number of pins

17

No. of rows

1

CS

3.5 mm

Pins per row

17

Case material

PA

Manufacturer part #

1439896

Content

50 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DFMC 1,5/17-ST-3,5 BK LCBU

Connector contact surface

Tin

Number of pins

17

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585468 Phoenix Contact 1439896 PCB connector Total number of pins 17 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3585468 Phoenix Contact 1439896 PCB connector Total number of pins 17 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?